A-USBC-20F0-EA-GSR07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USBC-20F0-EA-GSR07

DigiKey Part Number
123-A-USBC-20F0-EA-GSR07TR-ND - Tape & Reel (TR)
123-A-USBC-20F0-EA-GSR07CT-ND - Cut Tape (CT)
123-A-USBC-20F0-EA-GSR07DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A-USBC-20F0-EA-GSR07
Description
CONN RCPT USB2.0 TYPC 16P SMD RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
IPX7 - Waterproof
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS304)
Material Flammability Rating
-
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 655
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,89000 Kč53,89 Kč
1045,72100 Kč457,21 Kč
2542,84920 Kč1 071,23 Kč
5040,80340 Kč2 040,17 Kč
10038,85410 Kč3 885,41 Kč
25036,42072 Kč9 105,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70033,86824 Kč23 707,77 Kč
1 40032,25251 Kč45 153,51 Kč
2 10031,34355 Kč65 821,46 Kč
3 50030,23496 Kč105 822,36 Kč
4 90029,52653 Kč144 680,00 Kč
7 00028,79369 Kč201 555,83 Kč
Manufacturers Standard Package
Unit Price without VAT:53,89000 Kč
Unit Price with VAT:65,20690 Kč