Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-BAT-CH-CC-EG-ZSR1

DigiKey Part Number
123-A-BAT-CH-CC-EG-ZSR1TR-ND - Tape & Reel (TR)
123-A-BAT-CH-CC-EG-ZSR1CT-ND - Cut Tape (CT)
123-A-BAT-CH-CC-EG-ZSR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A-BAT-CH-CC-EG-ZSR1
Description
BATTERY HOLDER COIN 24.5MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
2450
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Features
-
Height Above Board
0.413" (10.49mm)
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 972
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1027,48600 Kč274,86 Kč
5024,13940 Kč1 206,97 Kč
10022,82480 Kč2 282,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75019,97665 Kč14 982,49 Kč
1 50018,88826 Kč28 332,39 Kč
2 25018,27927 Kč41 128,36 Kč
3 75017,53988 Kč65 774,55 Kč
5 25017,06925 Kč89 613,56 Kč
7 50016,58425 Kč124 381,88 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč