Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-BAT-CH-CB-EG-ZSR2

DigiKey Part Number
123-A-BAT-CH-CB-EG-ZSR2TR-ND - Tape & Reel (TR)
123-A-BAT-CH-CB-EG-ZSR2CT-ND - Cut Tape (CT)
123-A-BAT-CH-CB-EG-ZSR2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A-BAT-CH-CB-EG-ZSR2
Description
BATTERY HOLDER COIN 24.5MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
2450
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Features
-
Height Above Board
0.294" (7.47mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 913
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1020,01100 Kč200,11 Kč
5017,57540 Kč878,77 Kč
10016,61780 Kč1 661,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40015,00728 Kč6 002,91 Kč
80014,18966 Kč11 351,73 Kč
1 20013,73217 Kč16 478,60 Kč
2 00013,17667 Kč26 353,34 Kč
2 80012,82318 Kč35 904,90 Kč
4 00012,45874 Kč49 834,96 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč