
A-BAT-CH-CC-EG-GSR1 | |
|---|---|
DigiKey Part Number | 123-A-BAT-CH-CC-EG-GSR1TR-ND - Tape & Reel (TR) 123-A-BAT-CH-CC-EG-GSR1CT-ND - Cut Tape (CT) 123-A-BAT-CH-CC-EG-GSR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-CC-EG-GSR1 |
Description | BATTERY HOLDER COIN 24.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2450 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.413" (10.49mm) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 27,48600 Kč | 274,86 Kč |
| 50 | 24,13940 Kč | 1 206,97 Kč |
| 100 | 22,82480 Kč | 2 282,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 19,97665 Kč | 14 982,49 Kč |
| 1 500 | 18,88826 Kč | 28 332,39 Kč |
| 2 250 | 18,27927 Kč | 41 128,36 Kč |
| 3 750 | 17,53988 Kč | 65 774,55 Kč |
| 5 250 | 17,06925 Kč | 89 613,56 Kč |
| 7 500 | 16,58425 Kč | 124 381,88 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |






