Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-BAT-CH-CB-EG-GSR2

DigiKey Part Number
123-A-BAT-CH-CB-EG-GSR2TR-ND - Tape & Reel (TR)
123-A-BAT-CH-CB-EG-GSR2CT-ND - Cut Tape (CT)
123-A-BAT-CH-CB-EG-GSR2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A-BAT-CH-CB-EG-GSR2
Description
BATTERY HOLDER COIN 24.5MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
2450
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Features
-
Height Above Board
0.294" (7.47mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 072
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1021,25000 Kč212,50 Kč
5018,65880 Kč932,94 Kč
10017,64250 Kč1 764,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40016,24510 Kč6 498,04 Kč
80015,35978 Kč12 287,82 Kč
1 20014,86448 Kč17 837,38 Kč
2 00014,26321 Kč28 526,42 Kč
2 80013,88065 Kč38 865,82 Kč
4 00013,48618 Kč53 944,72 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč