A-BAT-CH-C8-EA-ZTP7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-BAT-CH-C8-EA-ZTP7

DigiKey Part Number
123-A-BAT-CH-C8-EA-ZTP7-ND
Manufacturer
Manufacturer Product Number
A-BAT-CH-C8-EA-ZTP7
Description
BATTERY HOLDER COIN 20MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
2032
Mounting Type
PCB, Through Hole
Termination Style
SMD (SMT) Tab
Features
-
Height Above Board
0.319" (8.10mm)
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 114
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
19,26000 Kč9,26 Kč
107,70400 Kč77,04 Kč
506,76540 Kč338,27 Kč
1006,39710 Kč639,71 Kč
2505,94032 Kč1 485,08 Kč
5005,61698 Kč2 808,49 Kč
1 0005,31092 Kč5 310,92 Kč
3 0004,85967 Kč14 579,01 Kč
6 0004,59490 Kč27 569,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,26000 Kč
Unit Price with VAT:11,20460 Kč