A-BAT-CH-C8-EA-ZTP4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-BAT-CH-C8-EA-ZTP4

DigiKey Part Number
123-A-BAT-CH-C8-EA-ZTP4-ND
Manufacturer
Manufacturer Product Number
A-BAT-CH-C8-EA-ZTP4
Description
BATTERY HOLDER COIN 20MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
2032
Mounting Type
PCB, Through Hole
Termination Style
SMD (SMT) Tab
Features
-
Height Above Board
0.252" (6.40mm)
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 538
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
115,37000 Kč15,37 Kč
1012,75600 Kč127,56 Kč
5011,20700 Kč560,35 Kč
10010,59660 Kč1 059,66 Kč
2509,83960 Kč2 459,90 Kč
5009,30326 Kč4 651,63 Kč
1 6008,46854 Kč13 549,66 Kč
3 2008,00722 Kč25 623,10 Kč
6 4007,57090 Kč48 453,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,37000 Kč
Unit Price with VAT:18,59770 Kč