
BH-92A-5 | |
|---|---|
DigiKey Part Number | 2057-BH-92A-5-ND |
Manufacturer | |
Manufacturer Product Number | BH-92A-5 |
Description | BATTERY HOLDER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH-92A-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.177" (4.50mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 42 | 26,64238 Kč | 1 118,98 Kč |
| 84 | 25,19012 Kč | 2 115,97 Kč |
| 126 | 24,37937 Kč | 3 071,80 Kč |
| 252 | 23,05032 Kč | 5 808,68 Kč |
| 504 | 21,79458 Kč | 10 984,47 Kč |
| 1 008 | 20,60699 Kč | 20 771,85 Kč |
| 2 520 | 19,13601 Kč | 48 222,75 Kč |
| 5 040 | 18,09328 Kč | 91 190,13 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |




