
A-BAT-CH-C7-EA-GSR1 | |
|---|---|
DigiKey Part Number | 123-A-BAT-CH-C7-EA-GSR1TR-ND - Tape & Reel (TR) 123-A-BAT-CH-C7-EA-GSR1CT-ND - Cut Tape (CT) 123-A-BAT-CH-C7-EA-GSR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-C7-EA-GSR1 |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2016 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.102" (2.60mm) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 19,67500 Kč | 196,75 Kč |
| 50 | 17,26880 Kč | 863,44 Kč |
| 100 | 16,33010 Kč | 1 633,01 Kč |
| 250 | 15,16392 Kč | 3 790,98 Kč |
| 500 | 14,33744 Kč | 7 168,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,96304 Kč | 13 963,04 Kč |
| 2 000 | 13,20229 Kč | 26 404,58 Kč |
| 3 000 | 12,77665 Kč | 38 329,95 Kč |
| 5 000 | 12,25981 Kč | 61 299,05 Kč |
| 7 000 | 11,93085 Kč | 83 515,95 Kč |
| 10 000 | 11,59182 Kč | 115 918,20 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |





