
A-BAT-CH-C8-EA-ZTP3 | |
|---|---|
DigiKey Part Number | 123-A-BAT-CH-C8-EA-ZTP3-ND |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-C8-EA-ZTP3 |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.280" (7.10mm) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| 10 | 24,29200 Kč | 242,92 Kč |
| 50 | 21,33620 Kč | 1 066,81 Kč |
| 100 | 20,17430 Kč | 2 017,43 Kč |
| 250 | 18,73364 Kč | 4 683,41 Kč |
| 500 | 17,71316 Kč | 8 856,58 Kč |
| 1 000 | 16,74801 Kč | 16 748,01 Kč |
| 3 000 | 15,32496 Kč | 45 974,88 Kč |
| 6 000 | 14,48998 Kč | 86 939,88 Kč |
| Unit Price without VAT: | 29,26000 Kč |
|---|---|
| Unit Price with VAT: | 35,40460 Kč |



