
A-BAT-CH-C8-EA-ZTP9 | |
|---|---|
DigiKey Part Number | 123-A-BAT-CH-C8-EA-ZTP9-ND |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-C8-EA-ZTP9 |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.339" (8.60mm) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 40 | 6,88850 Kč | 275,54 Kč |
| 80 | 6,51500 Kč | 521,20 Kč |
| 120 | 6,30450 Kč | 756,54 Kč |
| 280 | 5,88650 Kč | 1 648,22 Kč |
| 520 | 5,59931 Kč | 2 911,64 Kč |
| 1 000 | 5,31092 Kč | 5 310,92 Kč |
| 2 520 | 4,92862 Kč | 12 420,12 Kč |
| 5 000 | 4,66312 Kč | 23 315,60 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |




