



A 16-LC-TR | |
|---|---|
DigiKey Part Number | AE9994-ND |
Manufacturer | |
Manufacturer Product Number | A 16-LC-TR |
Description | CONN IC DIP SOCKET 16POS TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Material - Post Phosphor Bronze |
Type DIP, 0.3" (7.62mm) Row Spacing | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions or Pins (Grid) 16 (2 x 8) | Operating Temperature -55°C ~ 85°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.124" (3.15mm) |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Contact Resistance 30mOhm |
Features Open Frame | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 245-16-1-03 | CNC Tech | 3 354 | 1175-1488-ND | 33,18000 Kč | Direct |
| DILB16P-223TLF | Amphenol CS (FCI) | 3 954 | 609-4713-ND | 20,58000 Kč | Direct |
| ED16DT | On Shore Technology Inc. | 5 244 | ED3046-5-ND | 20,79000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,69600 Kč | 116,96 Kč |
| 30 | 10,82800 Kč | 324,84 Kč |
| 60 | 10,30650 Kč | 618,39 Kč |
| 120 | 9,81308 Kč | 1 177,57 Kč |
| 270 | 9,26711 Kč | 2 502,12 Kč |
| 510 | 8,85992 Kč | 4 518,56 Kč |
| 1 020 | 8,43667 Kč | 8 605,40 Kč |
| 2 520 | 7,91491 Kč | 19 945,57 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |











