6 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Receptacle, Female Sockets Solder
5749266-1
5749266-1

5749266-1

DigiKey Part Number
5749266-1-ND
Manufacturer
Manufacturer Product Number
5749266-1
Description
CONN RCPT FMALE MINI DIN 6P SLDR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
5749266-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Thermoplastic
Mfr
Contact Finish - Mating
Gold
Packaging
Tube
Material Flammability Rating
UL94 V-0
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
1A
Number of Positions
6
Voltage Rating
30VDC
Shell Size - Insert
Mini DIN
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole, Right Angle
Contact Material
Copper Alloy
Termination
Solder
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Fastening Type
Push-Pull
Applications
Audio, Video
Orientation
Keyed
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 362
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
166,35000 Kč66,35 Kč
1056,38000 Kč563,80 Kč
4051,11450 Kč2 044,58 Kč
8048,67075 Kč3 893,66 Kč
12047,29625 Kč5 675,55 Kč
28044,55025 Kč12 474,07 Kč
52042,64694 Kč22 176,41 Kč
1 00040,72457 Kč40 724,57 Kč
2 52038,15545 Kč96 151,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,35000 Kč
Unit Price with VAT:80,28350 Kč