



A 14-LC-TR | |
|---|---|
DigiKey Part Number | AE9991-ND |
Manufacturer | |
Manufacturer Product Number | A 14-LC-TR |
Description | CONN IC DIP SOCKET 14POS TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Material - Post Phosphor Bronze |
Type DIP, 0.3" (7.62mm) Row Spacing | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions or Pins (Grid) 14 (2 x 7) | Operating Temperature -55°C ~ 85°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.124" (3.15mm) |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Contact Resistance 30mOhm |
Features Open Frame | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DILB14P-223TLF | Amphenol CS (FCI) | 7 114 | 609-4712-ND | 17,85000 Kč | Direct |
| ED14DT | On Shore Technology Inc. | 6 217 | ED3045-5-ND | 10,92000 Kč | Direct |
| 110-43-314-41-001000 | Mill-Max Manufacturing Corp. | 3 265 | ED90033-ND | 58,79000 Kč | Similar |
| 110-93-314-41-001000 | Mill-Max Manufacturing Corp. | 2 273 | ED3314-ND | 57,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 34 | 10,13471 Kč | 344,58 Kč |
| 68 | 9,65294 Kč | 656,40 Kč |
| 102 | 9,37912 Kč | 956,67 Kč |
| 272 | 8,75121 Kč | 2 380,33 Kč |
| 510 | 8,37078 Kč | 4 269,10 Kč |
| 1 020 | 7,97101 Kč | 8 130,43 Kč |
| 2 516 | 7,47883 Kč | 18 816,74 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |



