ADC, Audio 32 b 768k DSD, PCM 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK5552VN

DigiKey Part Number
974-1125-2-ND - Tape & Reel (TR)
974-1125-1-ND - Cut Tape (CT)
974-1125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK5552VN
Description
IC DAS/ADC/DAC SPECIAL 48-QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ADC, Audio 32 b 768k DSD, PCM 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AK5552VN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC, Audio
Number of Channels
2
Resolution (Bits)
32 b
Sampling Rate (Per Second)
768k
Data Interface
DSD, PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.7V ~ 1.98V, 3V ~ 3.6V, 5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,02000 Kč114,02 Kč
1086,97400 Kč869,74 Kč
2580,23760 Kč2 005,94 Kč
10072,82530 Kč7 282,53 Kč
25069,71504 Kč17 428,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00065,40583 Kč65 405,83 Kč
2 00063,96285 Kč127 925,70 Kč
3 00063,24010 Kč189 720,30 Kč
Manufacturers Standard Package
Unit Price without VAT:114,02000 Kč
Unit Price with VAT:137,96420 Kč