Current Regulation Diode 100V 4.1mA 500mW 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-352T

DigiKey Part Number
4316-S-352TTR-ND - Tape & Reel (TR)
4316-S-352TCT-ND - Cut Tape (CT)
4316-S-352TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-352T
Description
DIODE CUR REG 100V 4.1MA 500MW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 100V 4.1mA 500mW 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semitec USA Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Anode - Cathode (Vak)(Max)
100V
Regulator Current (Max)
4.1mA
Voltage - Limiting (Max)
3.2V
Power - Max
500mW
Applications
Battery Charger
Operating Temperature
-40°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
2-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 412
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1030,99300 Kč309,93 Kč
10021,00850 Kč2 100,85 Kč
50016,73330 Kč8 366,65 Kč
1 00015,35878 Kč15 358,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,61405 Kč40 842,15 Kč
6 00012,73637 Kč76 418,22 Kč
9 00012,28943 Kč110 604,87 Kč
15 00012,07385 Kč181 107,75 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč