Dip Switch SP4T 4 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SP4T 4 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 5VDC
S-2151
S-2151

S-2151

DigiKey Part Number
563-1088-ND
Manufacturer
Manufacturer Product Number
S-2151
Description
SWITCH ROTARY DIP SP4T 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SP4T 4 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Circuit
SP4T
Number of Positions
4
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.394" (10.00mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-25°C ~ 70°C
Body Material
Polybutylene Terephthalate (PBT)
Length
0.394" (10.00mm)
Mechanical Life
-
Electrical Life
500 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,84000 Kč122,84 Kč
10102,34400 Kč1 023,44 Kč
2594,79320 Kč2 369,83 Kč
10084,56100 Kč8 456,10 Kč
25078,70472 Kč19 676,18 Kč
50074,77346 Kč37 386,73 Kč
1 00071,26742 Kč71 267,42 Kč
2 50067,25273 Kč168 131,83 Kč
Manufacturers Standard Package
Unit Price without VAT:122,84000 Kč
Unit Price with VAT:148,63640 Kč