
LCM3000W-T | |
|---|---|
DigiKey Part Number | 454-1946-ND |
Manufacturer | |
Manufacturer Product Number | LCM3000W-T |
Description | AC/DC CONVERTER 48V 3000W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 62.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, PMBus™, Remote Sense, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 10.90" L x 7.00" W x 2.50" H (276.9mm x 177.8mm x 63.5mm) | |
Approval Agency | CB, CE, TUV | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 258,20000 Kč | 15 258,20 Kč |
| Unit Price without VAT: | 15 258,20000 Kč |
|---|---|
| Unit Price with VAT: | 18 462,42200 Kč |







