


UHP-2500-48 | |
|---|---|
DigiKey Part Number | 1866-UHP-2500-48-ND |
Manufacturer | |
Manufacturer Product Number | UHP-2500-48 |
Description | AC/DC CONVERTER 48V 2501W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 250 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Efficiency 96% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 250 ~ 370 VDC | Size / Dimension 12.20" L x 5.51" W x 2.36" H (310.0mm x 140.0mm x 60.0mm) |
Voltage - Output 1 48V | Approval Agency CB, CE, cURus, EAC |
Current - Output 1 52.1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 367,82000 Kč | 12 367,82 Kč |
| 5 | 11 782,02000 Kč | 58 910,10 Kč |
| 10 | 11 261,24800 Kč | 112 612,48 Kč |
| Unit Price without VAT: | 12 367,82000 Kč |
|---|---|
| Unit Price with VAT: | 14 965,06220 Kč |












