
LCM3000L-T | |
|---|---|
DigiKey Part Number | 454-1944-ND |
Manufacturer | |
Manufacturer Product Number | LCM3000L-T |
Description | AC/DC CONVERTER 12V 3000W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 250 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, PMBus™, Remote Sense, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 10.90" L x 7.00" W x 2.50" H (276.9mm x 177.8mm x 63.5mm) | |
Approval Agency | CB, CE, TUV | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 999,29000 Kč | 14 999,29 Kč |
| 3 | 14 111,49667 Kč | 42 334,49 Kč |
| 5 | 13 716,65000 Kč | 68 583,25 Kč |
| 10 | 13 198,71300 Kč | 131 987,13 Kč |
| Unit Price without VAT: | 14 999,29000 Kč |
|---|---|
| Unit Price with VAT: | 18 149,14090 Kč |




