



DA-TSSOP28-P65 | |
|---|---|
DigiKey Part Number | 4695-DA-TSSOP28-P65-ND |
Manufacturer | |
Manufacturer Product Number | DA-TSSOP28-P65 |
Description | TSSOP-28 TO DIP ADAPTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP TSSOP 28 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Artekit Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | TSSOP | |
Number of Positions | 28 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.449" L x 0.740" W (36.80mm x 18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 5 | 61,52400 Kč | 307,62 Kč |
| 10 | 57,74500 Kč | 577,45 Kč |
| 25 | 53,34320 Kč | 1 333,58 Kč |
| 50 | 50,42040 Kč | 2 521,02 Kč |
| 100 | 47,81240 Kč | 4 781,24 Kč |
| 250 | 44,77948 Kč | 11 194,87 Kč |
| 500 | 42,76200 Kč | 21 381,00 Kč |
| 1 000 | 40,95366 Kč | 40 953,66 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |











