
PA-SSD6SM18-28 | |
|---|---|
DigiKey Part Number | 309-1107-ND |
Manufacturer | |
Manufacturer Product Number | PA-SSD6SM18-28 |
Description | ADAPTER 28TSSOP TO 28DIP(600MIL) |
Customer Reference | |
Detailed Description | SMD to DIP SSOP, TSSOP 28 0.026" (0.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Logical Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SSOP, TSSOP | |
Number of Positions | 28 | |
Pitch | 0.026" (0.65mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 1.450" L x 0.750" W (36.83mm x 19.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,97000 Kč | 293,97 Kč |
| Unit Price without VAT: | 293,97000 Kč |
|---|---|
| Unit Price with VAT: | 355,70370 Kč |




