
DA-SOIC20-13X7P127 | |
|---|---|
DigiKey Part Number | 4695-DA-SOIC20-13X7P127-ND |
Manufacturer | |
Manufacturer Product Number | DA-SOIC20-13X7P127 |
Description | SOIC-20 TO DIP ADAPTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SOIC 20 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Artekit Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.071" L x 0.740" W (27.20mm x 18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 5 | 65,22000 Kč | 326,10 Kč |
| 10 | 61,20900 Kč | 612,09 Kč |
| 25 | 56,54360 Kč | 1 413,59 Kč |
| 50 | 53,44840 Kč | 2 672,42 Kč |
| 100 | 50,68290 Kč | 5 068,29 Kč |
| 250 | 47,46640 Kč | 11 866,60 Kč |
| 500 | 45,32754 Kč | 22 663,77 Kč |
| 1 000 | 43,41085 Kč | 43 410,85 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |









