SMD to DIP SOIC 28 0.050" (1.27mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0011

DigiKey Part Number
PA0011-ND
Manufacturer
Manufacturer Product Number
PA0011
Description
SOIC-28 TO DIP-28 SMT ADAPTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP SOIC 28 0.050" (1.27mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
SOIC
Number of Positions
28
Pitch
0.050" (1.27mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
FR4 Epoxy Glass
Size / Dimension
1.000" x 1.400" (25.40mm x 35.56mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,58000 Kč121,58 Kč
Manufacturers Standard Package
Unit Price without VAT:121,58000 Kč
Unit Price with VAT:147,11180 Kč