STM32H747 Portenta H7 STM32H7, Pro ARM® Cortex®-M4, Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32H747 Portenta H7 STM32H7, Pro ARM® Cortex®-M4, Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
ASX00049 | DigiKey

ABX00046

DigiKey Part Number
1050-ABX00046-ND
Manufacturer
Manufacturer Product Number
ABX00046
Description
PORTENTA H7 LITE CONNECTED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
The Arduino Portenta H7 Lite (ABX00046) is a high-performance embedded evaluation board featuring the STM32H747 dual-core 32 bit ARM® Cortex®-M4 and Cortex®-M7 MCUs. It supports Arduino MKR interconnect system and offers versatile programming options including Arduino IDE, Javascript, Mbed-Enabled, MicroPython, and TensorFlow Lite. With ethernet connectivity from the LAN8742AI, wireless 802.11 b/g/n and Bluetooth 4.1 from the LBEE5KL1DX The board is designed for advanced applications requiring flexible connectivity. Ideal for prototype development, it provides a comprehensive platform for engineers to explore and implement complex embedded solutions.
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
STM32H747
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s), Cable(s), Accessories
Part Status
Active
Interconnect System
Arduino MKR
Type
MCU 32-Bit
Suggested Programming Environment
Arduino, Javascript, Mbed-Enabled, MicroPython, TensorFlow Lite
Core Processor
ARM® Cortex®-M4, Cortex®-M7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 228
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 242,59000 Kč2 242,59 Kč
102 197,65100 Kč21 976,51 Kč
252 159,65280 Kč53 991,32 Kč
502 102,53400 Kč105 126,70 Kč
1002 007,20510 Kč200 720,51 Kč
Manufacturers Standard Package
Unit Price without VAT:2 242,59000 Kč
Unit Price with VAT:2 713,53390 Kč