
B0309 | |
|---|---|
DigiKey Part Number | 4679-B0309-ND |
Manufacturer | |
Manufacturer Product Number | B0309 |
Description | ARDUCAM 12MP IMX708 102 WIDE ANG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4608 x 2592 Rolling CMOS CSI-2, MIPI |
Category | Type CMOS |
Manufacturer Arducam | Interface CSI-2, MIPI |
Packaging Bulk | Pixel Size 1.4µm x 1.4µm |
Part Status Active | Mounting Type Chassis Mount |
Resolution 4608 x 2592 | Package / Case Module |
Shutter Rolling | Size / Dimension 0.984" L x 0.939" W (25.00mm x 23.86mm) |
Sensor IMX708 | Height (Max) 0.453" (11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 027,85000 Kč | 1 027,85 Kč |
| 5 | 946,96800 Kč | 4 734,84 Kč |
| 10 | 916,83600 Kč | 9 168,36 Kč |
| 25 | 880,79880 Kč | 22 019,97 Kč |
| 50 | 856,13880 Kč | 42 806,94 Kč |
| 100 | 833,50720 Kč | 83 350,72 Kč |
| Unit Price without VAT: | 1 027,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 243,69850 Kč |











