cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT40A256M16GE-083E:B TR

DigiKey Part Number
5736-MT40A256M16GE-083E:BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT40A256M16GE-083E:B TR
Description
DDR4-2400 4Gb (256X16)0.833ns CL
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 4Gbit Parallel 1.2 GHz 19 ns 96-FBGA (9x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
256M x 16
Memory Interface
Parallel
Clock Frequency
1.2 GHz
Write Cycle Time - Word, Page
15ns
Access Time
19 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (9x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ARCOTEK (HK)
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000124,83600 Kč249 672,00 Kč
4 000123,79570 Kč495 182,80 Kč
Unit Price without VAT:124,83600 Kč
Unit Price with VAT:151,05156 Kč