SDRAM - DDR4 Memory IC 4Gbit POD 1.6 GHz 18 ns 96-FBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM - DDR4 Memory IC 4Gbit POD 1.6 GHz 18 ns 96-FBGA (7.5x13)
96-TFBGA

NDQ46PFI-6NET

DigiKey Part Number
1982-NDQ46PFI-6NET-ND
Manufacturer
Manufacturer Product Number
NDQ46PFI-6NET
Description
IC DRAM 4GBIT POD 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 4Gbit POD 1.6 GHz 18 ns 96-FBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1.6 GHz
Mfr
Write Cycle Time - Word, Page
15ns
Packaging
Tray
Access Time
18 ns
Part Status
Active
Voltage - Supply
1.14V ~ 1.26V
Memory Type
Volatile
Operating Temperature
0°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR4
Package / Case
Memory Size
Supplier Device Package
96-FBGA (7.5x13)
Memory Organization
256M x 16
Base Product Number
Memory Interface
POD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1212,29000 Kč212,29 Kč
10197,21300 Kč1 972,13 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:212,29000 Kč
Unit Price with VAT:256,87090 Kč