
W664GG6RB06I | |
|---|---|
DigiKey Part Number | 256-W664GG6RB06I-ND |
Manufacturer | |
Manufacturer Product Number | W664GG6RB06I |
Description | IC DRAM 4GBIT POD_12 96VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 4Gbit POD_12 1.6 GHz 18 ns 96-VFBGA (7.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | POD_12 | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 18 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-VFBGA (7.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,58000 Kč | 525,58 Kč |
| 10 | 486,65000 Kč | 4 866,50 Kč |
| 25 | 471,20360 Kč | 11 780,09 Kč |
| 50 | 459,61680 Kč | 22 980,84 Kč |
| 198 | 437,02778 Kč | 86 531,50 Kč |
| 396 | 425,92851 Kč | 168 667,69 Kč |
| Unit Price without VAT: | 525,58000 Kč |
|---|---|
| Unit Price with VAT: | 635,95180 Kč |


