
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 0.06 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 14,39800 Kč | 143,98 Kč |
| 100 | 12,59840 Kč | 1 259,84 Kč |
| 500 | 11,08662 Kč | 5 543,31 Kč |
| 1 000 | 9,97560 Kč | 9 975,60 Kč |
| 2 000 | 9,23674 Kč | 18 473,48 Kč |
| 6 000 | 8,55262 Kč | 51 315,72 Kč |
| 10 000 | 7,91901 Kč | 79 190,10 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |







