Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAQY212GH

DigiKey Part Number
5875-GAQY212GH-ND
Manufacturer
Manufacturer Product Number
GAQY212GH
Description
SSR RELAY SPST-NO 1.8A 60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.15 ~ 1.46VDC
Voltage - Load
0 V ~ 60 V
Load Current
1.8 A
On-State Resistance (Max)
0.15 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 4 199,60 Kč or more for products shipped by APSEMI
All prices are in CZK
Strip
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1013,22900 Kč132,29 Kč
10011,57620 Kč1 157,62 Kč
50010,18612 Kč5 093,06 Kč
1 0009,16542 Kč9 165,42 Kč
2 0008,48655 Kč16 973,10 Kč
5 0007,85787 Kč39 289,35 Kč
10 0007,27581 Kč72 758,10 Kč
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč