
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.6VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 0.085 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 18,14200 Kč | 181,42 Kč |
| 100 | 15,87450 Kč | 1 587,45 Kč |
| 500 | 12,80248 Kč | 6 401,24 Kč |
| 1 000 | 11,63856 Kč | 11 638,56 Kč |
| 2 000 | 10,77660 Kč | 21 553,20 Kč |
| 5 000 | 9,97825 Kč | 49 891,25 Kč |
| 10 000 | 9,07114 Kč | 90 711,40 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |





