
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.35 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.8 A | |
On-State Resistance (Max) | 0.3 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 15,91400 Kč | 159,14 Kč |
| 100 | 13,92460 Kč | 1 392,46 Kč |
| 500 | 11,23018 Kč | 5 615,09 Kč |
| 1 000 | 10,20904 Kč | 10 209,04 Kč |
| 2 000 | 9,45272 Kč | 18 905,44 Kč |
| 5 000 | 8,75259 Kč | 43 762,95 Kč |
| 10 000 | 7,95690 Kč | 79 569,00 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |





