1113/62
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1113/62

DigiKey Part Number
335-1032-ND
Manufacturer
Manufacturer Product Number
1113/62
Description
ROCKER BOOT CLEAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APM Hexseal
Series
-
Packaging
Bulk
Part Status
Active
Type
Rocker Boot
For Use With/Related Products
Multiple Series
Features
-
Mounting Feature
Front of Panel
Thread Size
-
Size / Dimension
1.093" L x 0.968" W x 0.297" H (27.78mm x 24.61mm x 7.54mm)
Actuator Diameter
-
Color
Clear
Material
Silicone Rubber
Operating Temperature
-62°C ~ 204°C
Ingress Protection
IP55 - Dust Protected, Water Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,74000 Kč48,74 Kč
1044,13900 Kč441,39 Kč
2542,43480 Kč1 060,87 Kč
5041,18500 Kč2 059,25 Kč
10039,97490 Kč3 997,49 Kč
25038,42800 Kč9 607,00 Kč
50037,29736 Kč18 648,68 Kč
1 00036,19983 Kč36 199,83 Kč
5 00033,77318 Kč168 865,90 Kč
Manufacturers Standard Package
Unit Price without VAT:48,74000 Kč
Unit Price with VAT:58,97540 Kč