
Q6P1CXXG12E | |
|---|---|
DigiKey Part Number | 679-1456-ND |
Manufacturer | |
Manufacturer Product Number | Q6P1CXXG12E |
Description | LED PNL IND GREEN DIFF 3MM SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 100° 12V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | Q6P1CXXG12E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 40mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,28000 Kč | 318,28 Kč |
| 25 | 211,52720 Kč | 5 288,18 Kč |
| 100 | 182,69720 Kč | 18 269,72 Kč |
| Unit Price without VAT: | 318,28000 Kč |
|---|---|
| Unit Price with VAT: | 385,11880 Kč |













