
ZRL-2150+ | |
|---|---|
DigiKey Part Number | 3157-ZRL-2150+-ND |
Manufacturer | |
Manufacturer Product Number | ZRL-2150+ |
Description | LNA, 950 - 2150 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC PCS, UMTS 950MHz ~ 2.15GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 950MHz ~ 2.15GHz | |
P1dB | 22dBm | |
Gain | 25dB | |
Noise Figure | 1.5dB | |
RF Type | PCS, UMTS | |
Voltage - Supply | 12V | |
Current - Supply | 300mA | |
Test Frequency | 1.5GHz ~ 2GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 014,61000 Kč | 4 014,61 Kč |
| 10 | 3 679,60600 Kč | 36 796,06 Kč |
| 25 | 3 612,84040 Kč | 90 321,01 Kč |
| 50 | 3 545,82720 Kč | 177 291,36 Kč |
| Unit Price without VAT: | 4 014,61000 Kč |
|---|---|
| Unit Price with VAT: | 4 857,67810 Kč |



