



PT65101 | |
---|---|
DigiKey Part Number | 679-1906-ND |
Manufacturer | |
Manufacturer Product Number | PT65101 |
Description | SWITCH ROTARY DIP BCD 0.15A 24V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 150mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | PT65101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.256" (6.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Sealed - Flux Protection | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | Thermoplastic | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 113,73000 Kč | 113,73 Kč |
10 | 94,90100 Kč | 949,01 Kč |
50 | 82,97420 Kč | 4 148,71 Kč |
100 | 78,40200 Kč | 7 840,20 Kč |
250 | 72,94916 Kč | 18 237,29 Kč |
500 | 69,28682 Kč | 34 643,41 Kč |
1 000 | 66,01652 Kč | 66 016,52 Kč |
2 500 | 62,26745 Kč | 155 668,62 Kč |
Unit Price without VAT: | 113,73000 Kč |
---|---|
Unit Price with VAT: | 137,61330 Kč |