
PT65 101 | |
---|---|
DigiKey Part Number | 5294-PT65101-ND |
Manufacturer | |
Manufacturer Product Number | PT65 101 |
Description | SWITCH ROTARY DIP BCD 10POS ARR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 150mA 42VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.256" (6.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | - | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 30,000 Steps | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 96,03000 Kč | 96,03 Kč |
10 | 80,17500 Kč | 801,75 Kč |
50 | 70,10960 Kč | 3 505,48 Kč |
100 | 66,22480 Kč | 6 622,48 Kč |
250 | 61,57764 Kč | 15 394,41 Kč |
500 | 58,44564 Kč | 29 222,82 Kč |
1 000 | 55,64339 Kč | 55 643,39 Kč |
2 500 | 52,42370 Kč | 131 059,25 Kč |
Unit Price without VAT: | 96,03000 Kč |
---|---|
Unit Price with VAT: | 116,19630 Kč |