



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Rocker | |
Actuator Length | 11.24mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 17.65mm Dia | |
Bushing Thread | 11/16-28 | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Black Actuator | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 340,51000 Kč | 1 340,51 Kč |
| 10 | 1 156,21300 Kč | 11 562,13 Kč |
| 25 | 1 089,88840 Kč | 27 247,21 Kč |
| 50 | 1 042,15180 Kč | 52 107,59 Kč |
| 100 | 996,40970 Kč | 99 640,97 Kč |
| Unit Price without VAT: | 1 340,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 622,01710 Kč |











