



TS127SZQ2 | |
|---|---|
DigiKey Part Number | 451-1214-ND |
Manufacturer | |
Manufacturer Product Number | TS127SZQ2 |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Length 10.87mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 17.53mm Dia |
Part Status Active | Bushing Thread 11/16-28 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Black Actuator |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Knurled Cap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,38000 Kč | 542,38 Kč |
| 10 | 468,00300 Kč | 4 680,03 Kč |
| 25 | 441,23520 Kč | 11 030,88 Kč |
| 50 | 421,96320 Kč | 21 098,16 Kč |
| 100 | 403,50600 Kč | 40 350,60 Kč |
| 250 | 380,28636 Kč | 95 071,59 Kč |
| 500 | 363,57408 Kč | 181 787,04 Kč |
| Unit Price without VAT: | 542,38000 Kč |
|---|---|
| Unit Price with VAT: | 656,27980 Kč |


