Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTG62AD2

DigiKey Part Number
679-1422-ND
Manufacturer
Manufacturer Product Number
MTG62AD2
Description
SWITCH TOGGLE SPDT 6A 30V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - DC
30 V
Actuator Type
Rocker
Actuator Length
11.24mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 17.65mm Dia
Bushing Thread
11/16-28
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
Black Actuator
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 340,51000 Kč1 340,51 Kč
101 156,21300 Kč11 562,13 Kč
251 089,88840 Kč27 247,21 Kč
501 042,15180 Kč52 107,59 Kč
100996,40970 Kč99 640,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 340,51000 Kč
Unit Price with VAT:1 622,01710 Kč