ISR3SAD210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 4 601
Unit Price: 228,67000 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 354,24460 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 21
Unit Price: 471,20000 Kč
Datasheet
Image for ISR3SAD210 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISR3SAD210

DigiKey Part Number
ISR3SAD210-ND
Manufacturer
Manufacturer Product Number
ISR3SAD210
Description
SWITCH PUSH SPST-NO 0.4A 32V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Front
Features
Epoxy Sealed Terminals
Type
Standard
Panel Cutout Dimensions
Circular - 13.60mm Dia
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Off-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
400mA (AC), 100mA (DC)
Electrical Life
500,000 Cycles
Voltage Rating - AC
32 V
Base Product Number
Voltage Rating - DC
50 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISR3SAD200APEM Inc.4 601679-1094-ND228,67000 KčParametric Equivalent
ISR3SAD200104APEM Inc.0ISR3SAD200104-ND354,24460 KčParametric Equivalent
ISR3SAD208APEM Inc.21ISR3SAD208-ND471,20000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50380,69800 Kč19 034,90 Kč
Manufacturers Standard Package
Unit Price without VAT:380,69800 Kč
Unit Price with VAT:460,64458 Kč