Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 400mA (AC), 100mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 32 V | Base Product Number |
Voltage Rating - DC 50 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISR3SAD200 | APEM Inc. | 4 601 | 679-1094-ND | 228,67000 Kč | Parametric Equivalent |
| ISR3SAD208 | APEM Inc. | 21 | ISR3SAD208-ND | 471,20000 Kč | Parametric Equivalent |
| ISR3SAD210 | APEM Inc. | 0 | ISR3SAD210-ND | 380,69800 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 354,24460 Kč | 17 712,23 Kč |
| Unit Price without VAT: | 354,24460 Kč |
|---|---|
| Unit Price with VAT: | 428,63597 Kč |






