AV0630C900(K)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AV0630C900(K)
AV0630C900K
AV0630C900K

AV0630C900K

DigiKey Part Number
679-1068-ND
Manufacturer
Manufacturer Product Number
AV0630C900K
Description
SWITCH PUSH SPST-NO 0.2A 48V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
48 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Sealed - Fully
Panel Cutout Dimensions
Circular - 16.20mm Dia
Operating Temperature
-30°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1702,18000 Kč702,18 Kč
10507,08600 Kč5 070,86 Kč
25491,36320 Kč12 284,08 Kč
50470,85380 Kč23 542,69 Kč
100456,34360 Kč45 634,36 Kč
250451,54276 Kč112 885,69 Kč
500260,48456 Kč130 242,28 Kč
Manufacturers Standard Package
Unit Price without VAT:702,18000 Kč
Unit Price with VAT:849,63780 Kč