
1343027 | |
|---|---|
DigiKey Part Number | 277-1343027-ND |
Manufacturer | |
Manufacturer Product Number | 1343027 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 24 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 1343027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 24 | |
Copper Ports | 24 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 18 ~ 30VAC, 9 ~ 32VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 748,26000 Kč | 7 748,26 Kč |
| Unit Price without VAT: | 7 748,26000 Kč |
|---|---|
| Unit Price with VAT: | 9 375,39460 Kč |



