
2702903 | |
|---|---|
DigiKey Part Number | 277-2702903-ND |
Manufacturer | |
Manufacturer Product Number | 2702903 |
Description | FL SWITCH 2016 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 16 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 2702903 Models |
Category | Copper Ports 16 |
Manufacturer Phoenix Contact | Copper Type 10/100 |
Series | Connector Type RJ45 |
Packaging Bulk | Voltage - Input 18V ~ 32V |
Part Status Active | Ingress Protection IP20 |
Type Switch - Managed | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature 0°C ~ 60°C |
Number of Ports 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 807,56000 Kč | 17 807,56 Kč |
| Unit Price without VAT: | 17 807,56000 Kč |
|---|---|
| Unit Price with VAT: | 21 547,14760 Kč |











