13445AD29GX768 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 20
Unit Price: 1 769,71000 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 1 301,24600 Kč
Datasheet
Image for 13445AD29GX768 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13445AD29GX768

DigiKey Part Number
13445AD29GX768-ND
Manufacturer
Manufacturer Product Number
13445AD29GX768
Description
SWITCH PUSHBUTTON DPDT 4A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
4A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Sealed - Fully
Panel Cutout Dimensions
Circular - 12.00mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
150,000 Cycles
Electrical Life
20,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
251 546,70440 Kč38 667,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 546,70440 Kč
Unit Price with VAT:1 871,51232 Kč