
U5905 | |
|---|---|
DigiKey Part Number | U5905-ND |
Manufacturer | |
Manufacturer Product Number | U5905 |
Description | PUSHBUTTON FULL BOOT YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot Silicone Rubber Yellow 13000 Series 15/32 Bushing |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | 13000 Series 15/32 Bushing | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 NS-2B | |
Size / Dimension | 0.504" (12.80mm) Height | |
Actuator Diameter | - | |
Color | Yellow | |
Material | Silicone Rubber | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | Environment Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 294,19880 Kč | 7 354,97 Kč |
| Unit Price without VAT: | 294,19880 Kč |
|---|---|
| Unit Price with VAT: | 355,98055 Kč |





