Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 150,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 745,77000 Kč | 1 745,77 Kč |
| 10 | 1 505,55700 Kč | 15 055,57 Kč |
| 25 | 1 419,11200 Kč | 35 477,80 Kč |
| 50 | 1 356,88660 Kč | 67 844,33 Kč |
| 100 | 1 297,27320 Kč | 129 727,32 Kč |
| Unit Price without VAT: | 1 745,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 112,38170 Kč |





