
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | 13000 Series 15/32 Bushing | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 NS-2B | |
Size / Dimension | 0.504" (12.80mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | Environment Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,67000 Kč | 207,67 Kč |
| 20 | 182,47250 Kč | 3 649,45 Kč |
| 40 | 177,10250 Kč | 7 084,10 Kč |
| 60 | 174,03500 Kč | 10 442,10 Kč |
| 100 | 170,24550 Kč | 17 024,55 Kč |
| 260 | 163,37573 Kč | 42 477,69 Kč |
| 500 | 158,83350 Kč | 79 416,75 Kč |
| 1 000 | 154,15535 Kč | 154 155,35 Kč |
| Unit Price without VAT: | 207,67000 Kč |
|---|---|
| Unit Price with VAT: | 251,28070 Kč |





